Need more?
Quantity | Price |
---|---|
1+ | $0.242 |
Product Information
Alternatives for CG0603MLC-05LE
1 Product Found
Product Overview
The CG0603MLC-05LE is a ChipGuard® MLC ESD Protector Device designed to protect sensitive electronic components from electrostatic discharge damage. The device has been designed to protect equipment to IEC61000-4-2, level 4 (±8kV contact/±15kV air discharge) ESD specifications targeted for high speed USB 3.0/USB OTG, HDMI 1.4, DVI or IEEE1394 applications. The device has been manufactured to provide low 0.5pF capacitance and leakage currents less than 50nA with excellent clamp qualities, making the family almost transparent under normal working conditions.
- <gt/>25kV ESD protection
- <lt/>0.5pF Low capacitance
- <lt/>50nA Low leakage current
- -40 to 85°C Operating temperature range
Applications
Automotive, Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Industrial, Multimedia
Technical Specifications
-
AEC-Q200
25V
Multilayer Varistor (MLV)
-40°C
-
No SVHC (21-Jan-2025)
5V
5VDC
0603 [1608 Metric]
-
85°C
AEC-Q200
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate