Print Page
12,712 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.106 |
| 25+ | $0.016 |
| 50+ | $0.014 |
| 100+ | $0.011 |
| 250+ | $0.011 |
| 500+ | $0.010 |
| 1000+ | $0.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCR1206-J/-000ELF
Newark Part No.63T5097
Product RangeCR Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Power Rating250mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeCR Series
Product Length3.1mm
Product Width1.55mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
250mW
Resistor Mounting
Surface Mount Device
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
CR Series
Product Width
1.55mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CR1206-J/-000ELF
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability