New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Current Sense SMD Resistors
                      Print Page

                      CRA2512-FZ-R080ELF

                      SMD Current Sense Resistor, 0.08 ohm, CRA Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Film

                      Date/Lot Code

                      BOURNS CRA2512-FZ-R080ELF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoCRA2512-FZ-R080ELF
                      Newark Part No.58M4344
                      Product RangeCRA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7,066 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      10+$0.389
                      25+$0.316
                      50+$0.294
                      100+$0.276
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $3.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoCRA2512-FZ-R080ELF
                      Newark Part No.58M4344
                      Product RangeCRA Series
                      Technical Datasheet

                      Data Sheet

                      Resistance0.08ohm
                      Product RangeCRA Series
                      Resistor Case / Package2512 [6432 Metric]
                      Power Rating3W
                      Resistance Tolerance± 1%
                      Resistor TechnologyMetal Film
                      Temperature Coefficient± 50ppm/°C
                      Product Length6.4mm
                      Product Width3.2mm
                      Product Height0.7mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max170°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (25-Jun-2025)

                      Product Overview

                      The Bourns CRA series are precision, high power current sense chip resistors in 2512 standard case size. The resistance values ranges from 0.01ohm to 0.100 ohm. These resistors provide flexibility of performance, space saving and low cost. Typical applications include power supplies, stepper motor drives and input amplifiers.

                      • Special alloy resistor
                      • ±1% and ±5% tolerance
                      • Temperature coefficient is ±75ppm/°C
                      • High power rating of 3W
                      • Inductance less than 5nH
                      • Operating temperature ranges from -55°C to +170°C

                      Technical Specifications

                      Resistance

                      0.08ohm

                      Resistor Case / Package

                      2512 [6432 Metric]

                      Resistance Tolerance

                      ± 1%

                      Temperature Coefficient

                      ± 50ppm/°C

                      Product Width

                      3.2mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Product Range

                      CRA Series

                      Power Rating

                      3W

                      Resistor Technology

                      Metal Film

                      Product Length

                      6.4mm

                      Product Height

                      0.7mm

                      Operating Temperature Max

                      170°C

                      SVHC

                      No SVHC (25-Jun-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for CRA2512-FZ-R080ELF

                      1 Product Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.