New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Current Sense SMD Resistors
                      Print Page

                      CRE2512-FZ-R001E-2

                      SMD Current Sense Resistor, 0.001 ohm, CRE Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Alloy

                      Date/Lot Code

                      BOURNS CRE2512-FZ-R001E-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoCRE2512-FZ-R001E-2
                      Newark Part No.75X1525
                      Product RangeCRE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7,732 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.253
                      25+$0.253
                      50+$0.253
                      100+$0.253
                      250+$0.253
                      500+$0.253
                      1000+$0.253
                      2500+$0.253
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoCRE2512-FZ-R001E-2
                      Newark Part No.75X1525
                      Product RangeCRE Series
                      Technical Datasheet

                      Data Sheet

                      Resistance0.001ohm
                      Product RangeCRE Series
                      Resistor Case / Package2512 [6432 Metric]
                      Power Rating2W
                      Resistance Tolerance± 1%
                      Resistor TechnologyMetal Alloy
                      Temperature Coefficient± 75ppm/°C
                      Product Length6.4mm
                      Product Width3.2mm
                      Product Height0.7mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max170°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CRE2512-FZ-R001E-2 is a CRE2512 high power current sense chip resistor. Typical applications are power supplies, stepper motor drives, battery packs, white goods, input amplifiers.

                      • Mn/Cu metal strip alloy
                      • Power rating at 70°C is 2W
                      • Inductance less than 5nH
                      • Low thermal EMF <lt/>3µV/°C
                      • AEC-Q200 compliant
                      • Operating temperature range from -55°C to +170°C
                      • Insulation resistance is <gt/>100 megohms
                      • Temperature coefficient is ±50PPM/°C
                      • Resistance value is 0.0010 ohm
                      • Resistance tolerance is ±1 %

                      Technical Specifications

                      Resistance

                      0.001ohm

                      Resistor Case / Package

                      2512 [6432 Metric]

                      Resistance Tolerance

                      ± 1%

                      Temperature Coefficient

                      ± 75ppm/°C

                      Product Width

                      3.2mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Product Range

                      CRE Series

                      Power Rating

                      2W

                      Resistor Technology

                      Metal Alloy

                      Product Length

                      6.4mm

                      Product Height

                      0.7mm

                      Operating Temperature Max

                      170°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for CRE2512-FZ-R001E-2

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.