Print Page
Packaging Options
3,530 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.726 |
| 25+ | $0.349 |
| 50+ | $0.330 |
| 100+ | $0.311 |
| 250+ | $0.272 |
| 500+ | $0.246 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF1206-J/-000ELF
Newark Part No.88AK9004
Product RangeCR Series
Technical Datasheet
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyMetal Alloy
Power Rating1W
Current Rating70A
Resistor MountingSurface Mount Device
Product RangeCR Series
Product Length3.2mm
Product Width1.6mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Technical Specifications
Resistor Case / Package
1206 [3216 Metric]
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.7mm
Operating Temperature Max
150°C
Resistor Technology
Metal Alloy
Current Rating
70A
Product Range
CR Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability