Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCRM0805-JW-4R7ELF
Newark Part No.17T4247
Product RangeCRM Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.021 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 5000
$210.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM0805-JW-4R7ELF
Newark Part No.17T4247
Product RangeCRM Series
Technical Datasheet
Resistance4.7ohm
Product RangeCRM Series
Resistor Case / Package0805 [2012 Metric]
Power Rating250mW
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Product Length2.01mm
Temperature Coefficient± 200ppm/°C
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.7ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 5%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRM Series
Power Rating
250mW
Resistor Technology
Thick Film
Temperature Coefficient
± 200ppm/°C
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate