Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCRM2010AFX-R100ELF
Newark Part No.
Re-Reel34AK1234
Cut Tape34AK1234
Product RangeCRM-A Series
Your Part Number
3,768 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.670 | $0.480 |
| 25+ | $0.945 | $0.480 |
| 50+ | $0.917 | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRM2010AFX-R100ELF
Newark Part No.
Re-Reel34AK1234
Cut Tape34AK1234
Product RangeCRM-A Series
Technical Datasheet
Resistance100mohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCRM-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating954mV
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
CRM-A is a high power current sense, anti sulphur AEC-Q200 compliant thick film chip resistor. Thick film chip resistor is made of a thick film resistive layer printed onto a ceramic substrate. The thick film resistive layer is a mixture of metal oxides. Surface mount chip resistors have electroplated tin (Sn) outer terminations for board soldering. The resistive element is protected by an epoxy overcoat layer. Typical applications include consumer, industrial and telecom.
- Sulphur-resistant design, R ≥1 W (ASTM B-809)
- High power surge withstanding
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
100mohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
CRM-A Series
Voltage Rating
954mV
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability