Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCVH160808-R24M
Newark Part No.38AH5545
Product RangeCVH160808 Series
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.231 |
25+ | $0.216 |
50+ | $0.193 |
100+ | $0.171 |
250+ | $0.164 |
500+ | $0.150 |
1000+ | $0.135 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH160808-R24M
Newark Part No.38AH5545
Product RangeCVH160808 Series
Technical Datasheet
Inductance240nH
DC Resistance Max0.1ohm
Self Resonant Frequency90MHz
DC Current Rating1.2A
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeCVH160808 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
240nH
Self Resonant Frequency
90MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
CVH160808 Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.1ohm
DC Current Rating
1.2A
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability