Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCVH201610A-2R2M
Newark Part No.38AH5554
Product RangeCVH201610A Series
Technical Datasheet
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.282 |
10+ | $0.268 |
25+ | $0.254 |
50+ | $0.241 |
100+ | $0.227 |
250+ | $0.216 |
500+ | $0.205 |
1000+ | $0.193 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVH201610A-2R2M
Newark Part No.38AH5554
Product RangeCVH201610A Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.11ohm
Self Resonant Frequency50MHz
DC Current Rating1.2A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Product RangeCVH201610A Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
50MHz
Inductor Case / Package
0806 [2016 Metric]
Product Range
CVH201610A Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.11ohm
DC Current Rating
1.2A
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability