Print Page
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.603 |
| 10+ | $0.402 |
| 25+ | $0.388 |
| 50+ | $0.372 |
| 100+ | $0.358 |
| 500+ | $0.323 |
| 1000+ | $0.313 |
| 2500+ | $0.302 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCVQ150K10BL1
Newark Part No.40AJ6775
Product RangeCVQ
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeCVQ
Clamping Voltage Vc Max395V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS3.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)46J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
150V
Product Range
CVQ
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µS
3.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
395V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
46J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability