Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoGDT35-42-S1-RP
Newark Part No.61AK9607
Product RangeGDT35 Series
Technical Datasheet
980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.960 |
10+ | $1.830 |
25+ | $1.700 |
50+ | $1.560 |
100+ | $1.460 |
250+ | $1.320 |
500+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT35-42-S1-RP
Newark Part No.61AK9607
Product RangeGDT35 Series
Technical Datasheet
Product RangeGDT35 Series
DC Breakover Voltage420V
GDT Case Style3 Terminal SMD
Impulse Discharge Current14kA
Impulse Sparkover Voltage900V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
GDT35 Series
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
900V
DC Breakover Voltage
420V
Impulse Discharge Current
14kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability