Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.240 | $0.760 |
| 10+ | $2.140 | $0.760 |
| 25+ | $1.850 | $0.760 |
| 50+ | $1.720 | $0.760 |
| 100+ | $1.580 | $0.760 |
| 500+ | $1.290 | $0.760 |
| 1000+ | $1.180 | $0.760 |
Product Information
Product Overview
Bourns introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series Hybrid Protection Component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV™ Series achieves high performance as a long life protector with lower capacitance, very low leakage and state-ofthe-art energy handling density. The IsoMOV™ Series is ideally suited for AC and DC power applications where premium performance and/or space savings are required.
- High energy handling density
- Hybrid (MOV and GDT) design
- Extended temperature range
- Ring-wave tolerant
- Low capacitance
Technical Specifications
510V
IsoMOV Series
Disc 23mm
15kA
125°C
-
670V
1.3kV
Metal Oxide Varistor (MOV)
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate