Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoLSP1300BJR-S
Newark Part No.27T2389
Product RangeLSPxxxxBJR Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.407 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 3000
$4,884.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoLSP1300BJR-S
Newark Part No.27T2389
Product RangeLSPxxxxBJR Series
Technical Datasheet
Product RangeLSPxxxxBJR Series
On State Voltage max (VT)1.2V
On State Current Max1A
LED Shunt Case StyleDO-214AA
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Peak Repetitive Off State Voltage13V
SVHCLead
Technical Specifications
Product Range
LSPxxxxBJR Series
On State Current Max
1A
No. of Pins
2Pins
Operating Temperature Max
150°C
SVHC
Lead
On State Voltage max (VT)
1.2V
LED Shunt Case Style
DO-214AA
Operating Temperature Min
-40°C
Peak Repetitive Off State Voltage
13V
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate