Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-ASML050/6-2
Newark Part No.33AH9133
Product RangeMF-ASML/X Series
Technical Datasheet
5,960 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 25+ | $1.430 |
| 100+ | $1.110 |
| 250+ | $1.010 |
| 500+ | $0.932 |
| 1000+ | $0.865 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-ASML050/6-2
Newark Part No.33AH9133
Product RangeMF-ASML/X Series
Technical Datasheet
PPTC Case Style0402 (1005 Metric)
Product RangeMF-ASML/X Series
Voltage Rating6V
Holding Current500mA
Trip Current1A
Time to Trip0.1s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MF-ASML050/6-2 is a MF-ASML/X series low Ohmic PTC resettable fuse. Application includes thermal protection for wearables, Li-ion and polymer battery packs, PC motherboards plug and play protection, mobile phones battery and charging protection, USB port protection, game console port protection.
- Surface mount packaging for automated assembly
- Tiny footprint size (0402) and low profile for space-constrained mobile applications
- Ultra-low resistance, quick response
- 6V voltage rating, 500mA holding current, 1A tripping current (at 23°C)
- 0.1s time to trip (at 23°C), 50A maximum current rating, 0.06ohm maximum DC resistance
- 10mm length, 10mm width, 6.5mm height
- Operating temperature range from -40°C to +85°C
Technical Specifications
PPTC Case Style
0402 (1005 Metric)
Voltage Rating
6V
Trip Current
1A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MF-ASML/X Series
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability