Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-LSMF300/16X-2
Newark Part No.30AK6365
Product RangeMF-LSMF Series
Technical Datasheet
2,685 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $1.140 |
25+ | $1.050 |
50+ | $0.948 |
100+ | $0.915 |
250+ | $0.853 |
500+ | $0.805 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-LSMF300/16X-2
Newark Part No.30AK6365
Product RangeMF-LSMF Series
Technical Datasheet
PPTC Case Style2920 (7451 Metric)
Product RangeMF-LSMF Series
Voltage Rating16V
Holding Current3A
Trip Current5A
Time to Trip15s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
2920 (7451 Metric)
Voltage Rating
16V
Trip Current
5A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MF-LSMF Series
Holding Current
3A
Time to Trip
15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability