New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Circuit Protection
                                                                                                  3. Thermistors
                                                                                                  4. Resettable Fuses
                                                                                                  5. Surface Mount PPTCs
                                                                                                  Print Page

                                                                                                  MF-MSMF010-2

                                                                                                  Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSMF Series, 60 VDC, 100 mA, 300 mA, 1.5 s

                                                                                                  Date/Lot Code

                                                                                                  BOURNS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOURNS MF-MSMF010-2
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part NoMF-MSMF010-2
                                                                                                  Newark Part No.
                                                                                                  Full Reel87W6083
                                                                                                  Cut Tape02J2714
                                                                                                  Product RangeMF-MSMF Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5,702 In Stock

                                                                                                  Need more?

                                                                                                  warning icon

                                                                                                  Full Reel available on backorder. Leadtime 27 weeks. Charged on dispatch. Cut Tape are In Stock
                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$0.472$0.47
                                                                                                  Total Price $0.47
                                                                                                  Cut Tape
                                                                                                  QuantityPrice
                                                                                                  1+$0.472
                                                                                                  25+$0.444
                                                                                                  50+$0.418
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  3000+$0.304
                                                                                                  6000+$0.302
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BOURNS
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part NoMF-MSMF010-2
                                                                                                  Newark Part No.
                                                                                                  Full Reel87W6083
                                                                                                  Cut Tape02J2714
                                                                                                  Product RangeMF-MSMF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  PPTC Case Style1812 (4532 Metric)
                                                                                                  Thermistor MountingSMD
                                                                                                  Product RangeMF-MSMF Series
                                                                                                  Voltage Rating60VDC
                                                                                                  Holding Current100mA
                                                                                                  Trip Current300mA
                                                                                                  Time to Trip1.5s
                                                                                                  Current Rating Max40A
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Automotive Qualification StandardAEC-Q200
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The Bourns MF-MSMF series are PTC resettable fuses. These fuses are approved by UL, CSA and TUV safety standards.

                                                                                                  • Automotive grade AEC-Q200 qualified
                                                                                                  • 100% electrically compatible with all previous generations of 1812 SMT devices
                                                                                                  • Surface mount packaging for automated assembly
                                                                                                  • Standard 4532 (1812) footprint
                                                                                                  • Voltage rating range from 6V to 60V
                                                                                                  • Current rating range from 10A to 100A
                                                                                                  • Holding current range from 0.10A to 2.60A at 23°C
                                                                                                  • Tripping current range from 0.30A to 5.20A at 23°C
                                                                                                  • Tripped power dissipation range from 0.8W to 1.2W at 23°C
                                                                                                  • Operating temperature range from -40°C to 85°C

                                                                                                  Applications

                                                                                                  Automotive, Safety

                                                                                                  Technical Specifications

                                                                                                  PPTC Case Style

                                                                                                  1812 (4532 Metric)

                                                                                                  Product Range

                                                                                                  MF-MSMF Series

                                                                                                  Holding Current

                                                                                                  100mA

                                                                                                  Time to Trip

                                                                                                  1.5s

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q200

                                                                                                  Thermistor Mounting

                                                                                                  SMD

                                                                                                  Voltage Rating

                                                                                                  60VDC

                                                                                                  Trip Current

                                                                                                  300mA

                                                                                                  Current Rating Max

                                                                                                  40A

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (3)

                                                                                                  3D Product Image EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for MF-MSMF010-2

                                                                                                  4 Products Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.