Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-MSMF020-2
Newark Part No.
Full Reel02J2716
Cut Tape96M0893
Product RangeMF-MSMF Series
Your Part Number
30,573 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.451 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.451 |
| 25+ | $0.419 |
| 50+ | $0.391 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.353 |
| 6000+ | $0.341 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF020-2
Newark Part No.
Full Reel02J2716
Cut Tape96M0893
Product RangeMF-MSMF Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product RangeMF-MSMF Series
Voltage Rating30V
Holding Current200mA
Trip Current400mA
Time to Trip0.06s
Current Rating Max80A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MF-MSMF020-2 is a surface mountable PTC Resettable Fuse with standard metal termination finish is electroless nickel immersion gold (ENIG).
- Hold current of 200mA
- Trip current of 400mA
- AEC-Q200 Qualified
- 100% electrically compatible with all previous generations of 1812 SMT devices
Applications
Computers & Computer Peripherals, Automotive
Technical Specifications
Thermistor Mounting
SMD
Product Range
MF-MSMF Series
Holding Current
200mA
Time to Trip
0.06s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
30V
Trip Current
400mA
Current Rating Max
80A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MF-MSMF020-2
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
