Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF020/60-2
Newark Part No.58T4889
Product RangeMF-MSMF Series
Technical Datasheet
6,677 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.633 |
10+ | $0.599 |
25+ | $0.568 |
50+ | $0.537 |
100+ | $0.510 |
250+ | $0.480 |
500+ | $0.457 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-MSMF020/60-2
Newark Part No.58T4889
Product RangeMF-MSMF Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product RangeMF-MSMF Series
Voltage Rating60VDC
Holding Current200mA
Trip Current400mA
Time to Trip0.15s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MF-MSMF020/60-2 is a 0.2A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. It is featured with fast tripping resettable circuit-protection. This low profile MF-FSMF series is applicable for over-current and over-temperature protection of automotive electronics.
- 100% Electrically compatible with all previous generations of 1812 SMT devices
- Fast tripping resettable circuit protection
- Reduced component size and resistance
- Patents pending
- -40 to 85°C Operating/storage temperature range
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
60VDC
Trip Current
400mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MF-MSMF Series
Holding Current
200mA
Time to Trip
0.15s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Alternatives for MF-MSMF020/60-2
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability