Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-PSMF020X-2
Newark Part No.26M1558
Product RangeMF-PSMF Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSMF020X-2
Newark Part No.26M1558
Product RangeMF-PSMF Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeMF-PSMF Series
Voltage Rating9VDC
Holding Current200mA
Trip Current500mA
Time to Trip0.02s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
9VDC
Trip Current
500mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-PSMF Series
Holding Current
200mA
Time to Trip
0.02s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MF-PSMF020X-2
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate