Print Page
1,862 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.755 |
10+ | $0.704 |
25+ | $0.657 |
50+ | $0.609 |
100+ | $0.574 |
500+ | $0.487 |
1000+ | $0.469 |
2500+ | $0.465 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-S350
Newark Part No.67W0024
Product RangeMF-S
Technical Datasheet
Product RangeMF-S
Voltage Rating30VDC
Holding Current3.5A
Trip Current6.3A
Time to Trip3s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MF-S
Holding Current
3.5A
Time to Trip
3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
6.3A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability