Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-USMF010-2.
Newark Part No.27AC8899
Product RangeMF-USMF Series
Your Part Number
153,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.470 |
| 5000+ | $0.461 |
| 10000+ | $0.432 |
| 20000+ | $0.407 |
| 30000+ | $0.385 |
| 50000+ | $0.371 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,410.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-USMF010-2.
Newark Part No.27AC8899
Product RangeMF-USMF Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1210 (3225 Metric)
Product RangeMF-USMF Series
Voltage Rating30VDC
Holding Current100mA
Trip Current300mA
Time to Trip0.6s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Thermistor Mounting
SMD
Product Range
MF-USMF Series
Holding Current
100mA
Time to Trip
0.6s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
30VDC
Trip Current
300mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
