Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-20D201K
Newark Part No.76T0330
Product RangeMOV-20DxxxK Series
Your Part Number
1,935 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.602 |
| 10+ | $0.403 |
| 25+ | $0.388 |
| 50+ | $0.374 |
| 100+ | $0.360 |
| 500+ | $0.325 |
| 1000+ | $0.314 |
| 2500+ | $0.303 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-20D201K
Newark Part No.76T0330
Product RangeMOV-20DxxxK Series
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC170V
Product RangeMOV-20DxxxK Series
Clamping Voltage Vc Max340V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS6.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MOV-20D201K is a 20mm radial leaded metal oxide varistor device that protects against overvoltage transients such as lightning, power contact and power induction. It has a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
- 130Vrms maximum continuous voltage
- 200V voltage at 1mA DC
- 95J maximum energy
- 2400pF typical capacitor
- Operating temperature range from -40˚C to +105˚C
- Rated wattage of 1W
- Kinked leads
Technical Specifications
Voltage Rating VAC
130V
Product Range
MOV-20DxxxK Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
6.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
170V
Clamping Voltage Vc Max
340V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
