Print Page
1,470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.770 |
10+ | $0.738 |
25+ | $0.700 |
50+ | $0.664 |
100+ | $0.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoP-TCO-U350/12-2
Newark Part No.38AH5870
Product RangeP-TCO-U
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeP-TCO-U
Voltage Rating12VDC
Holding Current3.5A
Trip Current17A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
12VDC
Trip Current
17A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
P-TCO-U
Holding Current
3.5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability