New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Surge Protectors
                      4. Mains Surge Protectors
                      Print Page

                      P40-G240-WH

                      Surge Protector, High Speed Surge Protector IC, 2 Pole, 28 VAC, PCB - Surface Mount

                      BOURNS P40-G240-WH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoP40-G240-WH
                      Newark Part No.09R9929
                      Product RangeP40-G Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      50+$0.971
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 9000
                      Multiple: 3000
                      $8,739.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoP40-G240-WH
                      Newark Part No.09R9929
                      Product RangeP40-G Series
                      Technical Datasheet

                      Data Sheet

                      Suppressor TypeHigh Speed Surge Protector IC
                      No. of Poles2 Pole
                      Peak Surge Current-
                      Continuing Operating Voltage Max28VAC
                      Output Current480mA
                      Suppressor MountingPCB - Surface Mount
                      Product RangeP40-G Series
                      Response Time200ns
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      P40-G240-WH is a P40-G series TBU® High-speed protector. This high-speed bidirectional protection component is constructed using MOSFET semiconductor technology, designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. The TBU® high-speed protector, triggering as a function of the MOSFET, blocks surges and provides an effective barrier behind which sensitive electronics are not exposed to large voltages or currents during surge events. The TBU® device is provided in a surface mount DFN package. Application includes xDSL (ADSL, VDSL, VDSL2), high data rate interface IC protection (LVDS, HDMI, etc.), industrial sensors and controls, general electronics. UL recognized.

                      • 40V impulse voltage rating, 240mA Iop indicator
                      • Bidirectional indication
                      • Extremely high speed performance, low impedance
                      • Two TBU® protectors in one small package
                      • Very high bandwidth, GHz compatible, simple, superior circuit protection
                      • 240mA maximum current through the device that will not cause current blocking
                      • 350mA typ current for the device to go from normal operating state to protected state
                      • 480mA maximum current through the device
                      • 6°C/sec. maximum ramp-down rate
                      • Operating temperature range from -55 to +125°C

                      Technical Specifications

                      Suppressor Type

                      High Speed Surge Protector IC

                      Peak Surge Current

                      -

                      Output Current

                      480mA

                      Product Range

                      P40-G Series

                      SVHC

                      No SVHC (17-Jan-2023)

                      No. of Poles

                      2 Pole

                      Continuing Operating Voltage Max

                      28VAC

                      Suppressor Mounting

                      PCB - Surface Mount

                      Response Time

                      200ns

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Application Note EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.