Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPAD001-T764120S
Newark Part No.
Re-Reel73AJ9829
Cut Tape73AJ9829
Product RangePAD00x-T764
Your Part Number
522 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $2.480 |
| 25+ | $2.470 |
| 50+ | $2.450 |
| 100+ | $2.380 |
| 250+ | $2.300 |
| 500+ | $1.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPAD001-T764120S
Newark Part No.
Re-Reel73AJ9829
Cut Tape73AJ9829
Product RangePAD00x-T764
Technical Datasheet
PCB Transformer TypeIsolation
Primary Voltages-
Secondary Voltages-
Power Rating1W
Frequency Range-
Winding Type-
Current Rating-
Isolation Voltage3.1kV
Transformer MountingSurface Mount
Product RangePAD00x-T764
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
Isolation
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
-
Power Rating
1W
Winding Type
-
Isolation Voltage
3.1kV
Product Range
PAD00x-T764
Alternatives for PAD001-T764120S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
