Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPCS020-EE05730S
Newark Part No.47AK6836
Product RangePCS Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $5.110 |
25+ | $5.040 |
50+ | $4.980 |
100+ | $4.910 |
250+ | $4.690 |
500+ | $4.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$51.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPCS020-EE05730S
Newark Part No.47AK6836
Product RangePCS Series
Technical Datasheet
Turns Ratio1:60
Inductance730mH
Primary Current20A
ET Constant32.4Vµs
Frequency Range1MHz
DC Resistance Secondary1.98ohm
DC Resistance Primary7mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePCS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:60
Primary Current
20A
Frequency Range
1MHz
DC Resistance Primary
7mohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (21-Jan-2025)
Inductance
730mH
ET Constant
32.4Vµs
DC Resistance Secondary
1.98ohm
Transformer Mounting
Surface Mount
Product Range
PCS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability