Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 10+ | $7.930 |
| 25+ | $7.210 |
| 50+ | $6.490 |
| 100+ | $5.650 |
| 250+ | $5.370 |
Product Information
Product Overview
PEC11D series 12mm dual concentric rotary encoder with momentary push switch. The model PEC11D series is designed to meet the specifications of professional audio and lighting applications, communications equipment, industrial automation controls, and any other application with space constraints requiring two encoders in a single unit. Applications include professional audio equipment, professional lighting consoles, low to medium risk medical and diagnostic equipment, test and measurement equipment, medical laboratory equipment, communications equipment, musical instrumentation, audio-visual equipment and industrial automation controls.
- Dual concentric shaft
- 15,000 rotational cycle rating, 20,000 cycles minimum switch life
- Operating temperature range from -40°C to +85°C
- Quadrature output
- IP 40 dust seal rating
- 1.5mm momentary switch stroke (high)
- 15PPR resolution
- Metal flatted inner shaft with slotted outer shaft
- PC pin horizontal/rear facing
Technical Specifications
Mechanical
15PPR
Reverse Horizontal
Quadrature
PEC11D Series
15000
D Type Flatted End
6mm
5VDC
85°C
Solder Pin
Incremental
30 Detents
With Push Switch
Through Hole
60rpm
-
20mm
-
-40°C
IP40
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate