New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      PEC11D-4120F-S0015

                      Rotary Encoder, Mechanical, Incremental, 15 PPR, 30 Detents, Reverse Horizontal, With Push Switch

                      Date/Lot Code

                      BOURNS PEC11D-4120F-S0015
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoPEC11D-4120F-S0015
                      Newark Part No.52AC5955
                      Product RangePEC11D Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$5.230
                      10+$4.800
                      25+$4.800
                      50+$4.430
                      100+$4.430
                      250+$4.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoPEC11D-4120F-S0015
                      Newark Part No.52AC5955
                      Product RangePEC11D Series
                      Technical Datasheet

                      Data Sheet

                      Encoder TechnologyMechanical
                      Encoder TypeIncremental
                      Encoder Resolution15PPR
                      No. of Detents30 Detents
                      OrientationReverse Horizontal
                      Push SwitchWith Push Switch
                      Encoder OutputQuadrature
                      Encoder MountingThrough Hole
                      Product RangePEC11D Series
                      Rotational Speed Max60rpm
                      Rotational Life Cycles15000
                      No. of Channels-
                      Shaft TypeD Type Flatted End
                      Shaft Length20mm
                      Shaft Diameter6mm
                      Supply Voltage Min-
                      Supply Voltage Max5VDC
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IP RatingIP40
                      TerminationSolder Pin
                      SVHCLead

                      Product Overview

                      PEC11D series 12mm dual concentric rotary encoder with momentary push switch. The model PEC11D series is designed to meet the specifications of professional audio and lighting applications, communications equipment, industrial automation controls, and any other application with space constraints requiring two encoders in a single unit. Applications include professional audio equipment, professional lighting consoles, low to medium risk medical and diagnostic equipment, test and measurement equipment, medical laboratory equipment, communications equipment, musical instrumentation, audio-visual equipment and industrial automation controls.

                      • Dual concentric shaft
                      • 15,000 rotational cycle rating, 20,000 cycles minimum switch life
                      • Operating temperature range from -40°C to +85°C
                      • Quadrature output
                      • IP 40 dust seal rating
                      • 0.5mm momentary switch stroke (standard)
                      • 15PPR resolution
                      • Metal flatted inner shaft with slotted outer shaft
                      • PC pin horizontal/rear facing

                      Technical Specifications

                      Encoder Technology

                      Mechanical

                      Encoder Resolution

                      15PPR

                      Orientation

                      Reverse Horizontal

                      Encoder Output

                      Quadrature

                      Product Range

                      PEC11D Series

                      Rotational Life Cycles

                      15000

                      Shaft Type

                      D Type Flatted End

                      Shaft Diameter

                      6mm

                      Supply Voltage Max

                      5VDC

                      Operating Temperature Max

                      85°C

                      Termination

                      Solder Pin

                      Encoder Type

                      Incremental

                      No. of Detents

                      30 Detents

                      Push Switch

                      With Push Switch

                      Encoder Mounting

                      Through Hole

                      Rotational Speed Max

                      60rpm

                      No. of Channels

                      -

                      Shaft Length

                      20mm

                      Supply Voltage Min

                      -

                      Operating Temperature Min

                      -40°C

                      IP Rating

                      IP40

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.