Print Page
1,752 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.950 |
| 25+ | $1.840 |
| 50+ | $1.740 |
| 100+ | $1.630 |
| 500+ | $1.510 |
| 1000+ | $1.440 |
| 2500+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC11R-4020F-S0024
Newark Part No.99Y9566
Product RangePEC11R
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWith Momentary Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangePEC11R
Rotational Life Cycles30000
No. of Channels2Channels
Shaft TypeFlatted End
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-30°C
Operating Temperature Max70°C
IP RatingIP40
IP RatingIP40
TerminationSolder Pin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
PEC11R
No. of Channels
2Channels
Shaft Length
20mm
Supply Voltage Min
-
Operating Temperature Min
-30°C
IP Rating
IP40
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
With Momentary Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Life Cycles
30000
Shaft Type
Flatted End
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
70°C
IP Rating
IP40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability