Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPLN070-ED21A05S
Newark Part No.
Re-Reel68AK6016
Cut Tape68AK6016
Product RangePLN Series
Your Part Number
Technical Datasheet
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPLN070-ED21A05S
Newark Part No.
Re-Reel68AK6016
Cut Tape68AK6016
Product RangePLN Series
Technical Datasheet
SMPS Transformer TypePlanar
Current Rating14A
Frequency Range100kHz
Power Rating70W
Isolation Voltage1.75kV
Primary Voltages33V to 57V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangePLN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
100kHz
Isolation Voltage
1.75kV
Secondary Voltages
5V
Product Range
PLN Series
Current Rating
14A
Power Rating
70W
Primary Voltages
33V to 57V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability