Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM2120-102K-RC
Newark Part No.76AK6265
Product RangePM2120 Series
115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 10+ | $3.570 |
| 25+ | $3.130 |
| 50+ | $2.930 |
| 100+ | $2.720 |
| 500+ | $2.660 |
| 1000+ | $2.480 |
| 2500+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2120-102K-RC
Newark Part No.76AK6265
Product RangePM2120 Series
Product RangePM2120 Series
Inductance1mH
RMS Current (Irms)2.5A
DC Resistance Max0.215ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height20.83mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
2.5A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
DC Resistance Max
0.215ohm
Product Length
30.5mm
Product Height
20.83mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability