0
0 Items$0.00

SMD Toroidal Inductors :

70 Products Found

We offer the following SMD toroidal inductor ranges from our selection of manufacturers:

Bourns offers a range of RoHS compliant high current SMD toroidal inductors for DC-DC converter inputs and outputs and industrial electronics applications. They are found for example in power supplies for portable communications equipment, camcorders, and LCD TVs.

The Coilcraft SPT Series of high current surface mount (SM) toroidal power inductors have very high current ratings - up to 12.2A. The toroidal construction provides magnetic shielding that eliminates EMI and allows for closer component placement.

  • Very high current ratings - up to 12.2A Isat
  • Toroid winding virtually eliminates stray electromagnetic emissions
  • Flat top and self-leaded design for reliable surface mounting

The Murata 8300 Series is a range of miniature, surface-mount power inductors. They are designed for use in power applications with restricted PCB space and height, such as handheld devices, DC-DC converters, and notebook computers. The products are supplied in tape and reel for high-volume, automated surface-mount assembly.

Pulse Electronics’ shielded toroidal inductors are available in surface mount (SMT) construction types complete with a toroidal ferrite core. These toroids serve as versatile multi-use platforms for single and dual winding applications and help minimize leakage flux to protect nearby components from excessive electromagnetic interference (EMI).

Würth Electronics’ WE-DCT toroidal double power chokes offer very low RDC, very low core losses, and high saturation current to 120A. They have low inductance drift over temperature, and an operating temperature of –40 °C up to +125 °C.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Toroidal Inductor Case
Product Length
Product Width
Product Height
63K3213

RoHS

Date/Lot Code

Each
1+$5.250
10+$4.400
25+$4.010
50+$3.440
100+$3.140
More Pricing...
120µH
PM2120 Series
5.8A
0.039ohm
± 10%
-
30.5mm
25.4mm
22.1mm
75AJ2784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.650
25+$6.520
100+$6.280
250+$5.810
500+$5.690
More Pricing...
160nH
WE-DCT Series
13.8A
4400µohm
-20% to +30%
-
23mm
18.5mm
11.5mm
58T5023

RoHS

Date/Lot Code

Each
1+$4.870
10+$4.120
25+$3.850
50+$3.660
100+$3.480
More Pricing...
47µH
PM2110 Series
6.5A
0.022ohm
± 10%
-
30.5mm
25.4mm
15.75mm
92AH5803

RoHS

Each
1+$5.040
10+$4.260
25+$3.990
50+$3.610
100+$3.380
More Pricing...
22µH
PM2120 Series
11A
0.011ohm
± 10%
-
30.5mm
25.4mm
20.83mm
69W4001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.590
25+$3.610
100+$2.930
250+$2.900
500+$2.860
More Pricing...
12µH
SPT Series
2.8A
0.054ohm
± 20%
-
11.18mm
11.05mm
9.5mm
76AK6265

RoHS

Each
1+$5.860
10+$5.010
25+$4.620
50+$3.830
100+$3.660
More Pricing...
1mH
PM2120 Series
2.5A
0.215ohm
± 10%
-
30.5mm
25.4mm
20.83mm
76AK6266

RoHS

Date/Lot Code

Each
1+$4.360
10+$3.720
25+$3.440
50+$3.310
100+$3.100
More Pricing...
4.7µH
PQ2614BHA Series
30A
1900µohm
± 10%
-
27.9mm
19.8mm
16mm
59AM2898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$5.640
250+$5.220
500+$4.770
1000+$4.220
5000+$3.380
-
-
-
-
-
-
-
-
-
59AM2898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.310
25+$5.960
100+$5.640
250+$5.220
500+$4.770
More Pricing...
220µH
PM2110 Series
3.5A
0.074ohm
± 10%
-
30.5mm
25.4mm
15.24mm
75AJ2784RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$6.280
250+$5.810
500+$5.690
1000+$5.580
5000+$5.460
-
-
-
-
-
-
-
-
-
69W4001RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$2.930
250+$2.900
500+$2.860
1000+$2.710
5000+$2.450
-
-
-
-
-
-
-
-
-
67T1344

RoHS

Each
1+$6.020
10+$5.410
25+$5.070
50+$4.720
100+$4.280
More Pricing...
120µH
PM2120 Series
5.8A
0.039ohm
± 10%
-
30.5mm
25.4mm
22.1mm
59T0317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2200+$2.880
4400+$2.760
6600+$2.560
11000+$2.330
22000+$2.110
More Pricing...
750nH
8300 Series
2.7A
30mohm
± 20%
-
5.85mm
5.2mm
1.8mm
58T5024

RoHS

Each
1+$5.210
10+$5.010
25+$4.620
50+$4.050
100+$3.750
More Pricing...
100µH
PM2120 Series
6.1A
0.035ohm
± 10%
-
30.5mm
25.4mm
22.1mm
26AC3067

RoHS

Each
63+$3.300
126+$3.150
189+$3.120
315+$3.080
630+$2.920
More Pricing...
220µH
PM2120 Series
5A
0.052ohm
± 10%
-
30.5mm
25.4mm
21.08mm
59T0304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2200+$1.170
4400+$1.140
6600+$1.120
11000+$1.100
22000+$1.070
More Pricing...
100µH
8300 Series
240mA
1.32ohm
± 20%
-
5.85mm
5.2mm
1.8mm
58T5022

RoHS

Each
1+$5.300
10+$4.500
25+$4.180
50+$3.770
100+$3.530
More Pricing...
39µH
PM2110 Series
6.8A
0.02ohm
± 10%
-
30.5mm
25.4mm
15.75mm
59T0314

RoHS

Each
2200+$2.470
4400+$2.070
6600+$1.920
11000+$1.770
22000+$1.610
More Pricing...
47µH
8300 Series
350mA
0.71ohm
± 20%
-
5.85mm
5.2mm
1.8mm
46T8826

RoHS

Each
1+$6.940
25+$6.810
100+$6.570
250+$6.100
500+$5.970
More Pricing...
33µH
WE-DCT Series
2.5A
70mohm
± 10%
-
23mm
18.5mm
11.5mm
63K3226

RoHS

Date/Lot Code

Each
126+$4.940
252+$4.390
378+$4.050
630+$3.740
1260+$3.320
More Pricing...
33µH
PM2120 Series
10.1A
0.013ohm
± 10%
-
30.5mm
25.4mm
20.83mm
59T0315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2200+$1.350
4400+$1.320
6600+$1.300
11000+$1.270
22000+$1.250
More Pricing...
6.8µH
8300 Series
950mA
150mohm
± 20%
-
5.85mm
5.2mm
1.8mm
63K3216

RoHS

Each
126+$3.140
252+$3.050
378+$2.950
630+$2.860
1260+$2.760
More Pricing...
18µH
PM2120 Series
11.8A
9mohm
± 10%
-
30.5mm
25.4mm
20.83mm
46T8821

RoHS

Date/Lot Code

Each
1+$6.940
25+$6.810
100+$6.570
250+$6.100
500+$5.970
More Pricing...
10µH
WE-DCT Series
5.3A
0.022ohm
± 10%
-
23mm
18.5mm
11.5mm
59T0316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2200+$2.880
4400+$2.760
6600+$2.560
11000+$2.330
22000+$2.110
More Pricing...
68µH
8300 Series
300mA
0.85ohm
± 20%
-
5.85mm
5.2mm
1.8mm
06X6627

RoHS

Date/Lot Code

Each
1+$5.310
10+$4.600
25+$4.130
50+$3.510
100+$3.360
More Pricing...
220µH
PM2120 Series
5A
0.052ohm
± 10%
-
30.5mm
25.4mm
21.08mm
1-25 of 70 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK