Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM2110-390K-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58T5022
Product RangePM2110 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 10+ | $4.500 |
| 25+ | $4.180 |
| 50+ | $3.770 |
| 100+ | $3.530 |
| 500+ | $3.400 |
| 1000+ | $3.200 |
| 2500+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2110-390K-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.58T5022
Product RangePM2110 Series
Technical Datasheet
Product RangePM2110 Series
Inductance39µH
RMS Current (Irms)6.8A
DC Resistance Max0.02ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height15.75mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM2110 Series
RMS Current (Irms)
6.8A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (04-Feb-2026)
Inductance
39µH
DC Resistance Max
0.02ohm
Product Length
30.5mm
Product Height
15.75mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
