Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No83473CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59T0314
Product Range8300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2200+ | $2.470 |
| 4400+ | $2.070 |
| 6600+ | $1.920 |
| 11000+ | $1.770 |
| 22000+ | $1.610 |
| 55000+ | $1.460 |
| 110000+ | $1.310 |
| 220000+ | $1.190 |
Price for:Each
Minimum: 2200
Multiple: 2200
$5,434.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No83473CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59T0314
Product Range8300 Series
Technical Datasheet
Product Range8300 Series
Inductance47µH
RMS Current (Irms)350mA
DC Resistance Max0.71ohm
Inductance Tolerance± 20%
Product Length5.85mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
8300 Series
RMS Current (Irms)
350mA
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Inductance
47µH
DC Resistance Max
0.71ohm
Product Length
5.85mm
Product Height
1.8mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
