Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM2120-121K-RCCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.67T1344
Product RangePM2120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 10+ | $5.410 |
| 25+ | $5.070 |
| 50+ | $4.720 |
| 100+ | $4.280 |
| 500+ | $3.960 |
| 1000+ | $3.590 |
| 2500+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2120-121K-RCCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.67T1344
Product RangePM2120 Series
Technical Datasheet
Product RangePM2120 Series
Inductance120µH
RMS Current (Irms)5.8A
DC Resistance Max0.039ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height22.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
5.8A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (04-Feb-2026)
Inductance
120µH
DC Resistance Max
0.039ohm
Product Length
30.5mm
Product Height
22.1mm
Alternatives for PM2120-121K-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
