Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM2120-221K-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.06X6627
Product RangePM2120 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.310 |
| 10+ | $4.600 |
| 25+ | $4.130 |
| 50+ | $3.510 |
| 100+ | $3.360 |
| 500+ | $3.290 |
| 1000+ | $3.130 |
| 2500+ | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2120-221K-RCCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.06X6627
Product RangePM2120 Series
Technical Datasheet
Product RangePM2120 Series
Inductance220µH
RMS Current (Irms)5A
DC Resistance Max0.052ohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height21.08mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
5A
Inductance Tolerance
± 10%
Product Width
25.4mm
SVHC
No SVHC (04-Feb-2026)
Inductance
220µH
DC Resistance Max
0.052ohm
Product Length
30.5mm
Product Height
21.08mm
Alternatives for PM2120-221K-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
