Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851016
Newark Part No.75AJ2784
Product RangeWE-DCT Series
Technical Datasheet
Packaging Options
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.880 |
| 10+ | $6.760 |
| 25+ | $6.640 |
| 50+ | $6.510 |
| 100+ | $6.280 |
| 250+ | $6.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744851016
Newark Part No.75AJ2784
Product RangeWE-DCT Series
Technical Datasheet
Product RangeWE-DCT Series
Inductance160nH
RMS Current (Irms)13.8A
DC Resistance Max4400µohm
Inductance Tolerance-20% to +30%
Product Length23mm
Product Width18.5mm
Product Height11.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-DCT Series
RMS Current (Irms)
13.8A
Inductance Tolerance
-20% to +30%
Product Width
18.5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
160nH
DC Resistance Max
4400µohm
Product Length
23mm
Product Height
11.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability