Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPQ2614BHA-4R7KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76AK6266
Product RangePQ2614BHA Series
Your Part Number
330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 10+ | $3.720 |
| 25+ | $3.440 |
| 50+ | $3.310 |
| 100+ | $3.100 |
| 500+ | $2.800 |
| 1000+ | $2.520 |
| 2500+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2614BHA-4R7KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76AK6266
Product RangePQ2614BHA Series
Product RangePQ2614BHA Series
Inductance4.7µH
RMS Current (Irms)30A
DC Resistance Max1900µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height16mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PQ2614BHA Series
RMS Current (Irms)
30A
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (04-Feb-2026)
Inductance
4.7µH
DC Resistance Max
1900µohm
Product Length
27.9mm
Product Height
16mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
