Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM3700-10-RC
Newark Part No.14P9679
Product RangePM3700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.010 |
| 250+ | $1.890 |
| 500+ | $1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$402.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3700-10-RC
Newark Part No.14P9679
Product RangePM3700 Series
Technical Datasheet
DC Current Rating7A
Inductance200µH
Product RangePM3700 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case17.78mm x 11.43mm
Product Length17.78mm
Product Width11.43mm
Product Height0mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
7A
Product Range
PM3700 Series
Inductor Case / Package
-
Product Length
17.78mm
Product Height
0mm
SVHC
No SVHC (25-Jun-2025)
Inductance
200µH
Impedance
-
Common Mode Filter Case
17.78mm x 11.43mm
Product Width
11.43mm
Qualification
-
Technical Docs (1)
Alternatives for PM3700-10-RC
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate