New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Slide Potentiometers
                      Print Page

                      PTL60-15R1-103B2

                      Slide Potentiometer, Slide, Standard Type with LED, 10 kohm, ± 20%, 200 mW, Linear, Through Hole

                      BOURNS PTL60-15R1-103B2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoPTL60-15R1-103B2
                      Newark Part No.17M1592
                      Product RangePTL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      QuantityPrice
                      500+$1.810
                      1000+$1.770
                      Price for:Each
                      Minimum: 840
                      Multiple: 60
                      $1,520.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoPTL60-15R1-103B2
                      Newark Part No.17M1592
                      Product RangePTL Series
                      Technical Datasheet

                      Data Sheet

                      Slide Potentiometer TypeStandard Type with LED
                      Track Resistance10kohm
                      Resistance Tolerance± 20%
                      Product RangePTL Series
                      Power Rating200mW
                      Track TaperLinear
                      Potentiometer MountingThrough Hole
                      Length of Travel60mm
                      Lever Length15mm
                      Resistor TechnologyCarbon
                      Potentiometer TerminalsPC Pin
                      Product Length75mm
                      Product Width9mm
                      Product Height7mm
                      Operating Temperature Min-10°C
                      Operating Temperature Max55°C
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Slide Potentiometer Type

                      Standard Type with LED

                      Resistance Tolerance

                      ± 20%

                      Power Rating

                      200mW

                      Potentiometer Mounting

                      Through Hole

                      Lever Length

                      15mm

                      Potentiometer Terminals

                      PC Pin

                      Product Width

                      9mm

                      Operating Temperature Min

                      -10°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Track Resistance

                      10kohm

                      Product Range

                      PTL Series

                      Track Taper

                      Linear

                      Length of Travel

                      60mm

                      Resistor Technology

                      Carbon

                      Product Length

                      75mm

                      Product Height

                      7mm

                      Operating Temperature Max

                      55°C

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.