Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR4318WR100JE
Newark Part No.06X6794
Product RangePWR4318 Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.050 | $0.434 |
| 10+ | $1.400 | $0.434 |
| 25+ | $1.110 | $0.434 |
| 50+ | $1.060 | $0.434 |
| 100+ | $1.010 | $0.434 |
| 250+ | $0.905 | $0.434 |
| 500+ | $0.789 | $0.434 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR4318WR100JE
Newark Part No.06X6794
Product RangePWR4318 Series
Technical Datasheet
Resistance100mohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWR4318 Series
Temperature Coefficient± 90ppm/°C
Voltage Rating-
Product Length11mm
Product Width4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100mohm
Power Rating
2W
Resistor Technology
Wirewound
Product Range
PWR4318 Series
Voltage Rating
-
Product Width
4.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 90ppm/°C
Product Length
11mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
