Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWRA247W1R00FE
Newark Part No.44AM5297
Product RangePWRA247 Series
Your Part Number
400 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.970 |
| 10+ | $4.830 |
| 25+ | $4.420 |
| 50+ | $4.120 |
| 100+ | $4.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWRA247W1R00FE
Newark Part No.44AM5297
Product RangePWRA247 Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating7W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWRA247 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating-
Product Length30.6mm
Product Width12mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1ohm
Power Rating
7W
Resistor Technology
Wirewound
Product Range
PWRA247 Series
Voltage Rating
-
Product Width
12mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
30.6mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
