Print Page
2,260 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.530 |
| 25+ | $2.150 |
| 50+ | $2.080 |
| 100+ | $2.010 |
| 250+ | $1.830 |
| 500+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$25.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
SD Series
Voltage Rating VAC
-
Fuse Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Fuse Current
8A
Functioning Temperature
55°C
Holding Temperature
20°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability