Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-0603S125-2
Newark Part No.14P7162
Product RangeSinglFuse SF-0603S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.421 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,105.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603S125-2
Newark Part No.14P7162
Product RangeSinglFuse SF-0603S Series
Technical Datasheet
Fuse Current1.25A
Voltage Rating VAC-
Voltage Rating VDC32V
Blow CharacteristicSlow Blow
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603S Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
1.25A
Voltage Rating VDC
32V
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating VAC
-
Blow Characteristic
Slow Blow
Product Range
SinglFuse SF-0603S Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate