Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206HV30M-2
Newark Part No.32AK7905
Product RangeSinglFuse SF-1206HV-M Series
Technical Datasheet
Packaging Options
2,672 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.447 |
25+ | $0.447 |
50+ | $0.447 |
100+ | $0.447 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HV30M-2
Newark Part No.32AK7905
Product RangeSinglFuse SF-1206HV-M Series
Technical Datasheet
Fuse Current30A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC35V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HV-M Series
Breaking Capacity Current AC-
Breaking Capacity Current DC200A
Technical Specifications
Fuse Current
30A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
35V
Product Range
SinglFuse SF-1206HV-M Series
Breaking Capacity Current DC
200A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability