Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206S100-2
Newark Part No.87W6004
Product RangeSinglFuse SF-1206S Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.536 |
25+ | $0.489 |
50+ | $0.429 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206S100-2
Newark Part No.87W6004
Product RangeSinglFuse SF-1206S Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206S Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Alternatives for SF-1206S100-2
1 Product Found
Product Overview
The SF-1206S100-2 is a 1A/63VDC surface mount Slow Blow Fuse with thin film chip and halogen-free. This SF-1206S-series fuse features single blow fuse for over-current protection. 3216 (EIA 1206) miniature footprint.
- Surface mount for automated assembly
- Open within 5 seconds at 200% rated current fusing time
- 108mΩ Typical resistance
- 90mm Distance between holding points
- <lt/>75° Temperature rise
- -40 to 105°C Operating temperature range
Applications
Safety, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automation & Process Control
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
SinglFuse SF-1206S Series
Breaking Capacity Current DC
50A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability