Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206S400-2
Newark Part No.87W6009
Product RangeSinglFuse SF-1206S Series
Technical Datasheet
9,979 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.188 |
25+ | $0.188 |
50+ | $0.188 |
100+ | $0.188 |
250+ | $0.188 |
500+ | $0.188 |
1000+ | $0.188 |
2500+ | $0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206S400-2
Newark Part No.87W6009
Product RangeSinglFuse SF-1206S Series
Technical Datasheet
Fuse Current4A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206S Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
SinglFuse SF-1206S Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for SF-1206S400-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability