Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-2410F1500W-2
Newark Part No.58AC3930
Product RangeSinglFuse SF-2410FxxxW
Your Part Number
330 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.030 |
| 25+ | $0.953 |
| 50+ | $0.876 |
| 100+ | $0.670 |
| 250+ | $0.625 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2410F1500W-2
Newark Part No.58AC3930
Product RangeSinglFuse SF-2410FxxxW
Technical Datasheet
Fuse Current15A
Blow CharacteristicFast Acting
Voltage Rating VAC32V
Voltage Rating VDC65V
Fuse Case Style2410 [6125 Metric]
Product RangeSinglFuse SF-2410FxxxW
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
32V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
SinglFuse SF-2410FxxxW
Breaking Capacity Current DC
300A
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
