Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-3812FG2000T-2
Newark Part No.26AH0087
Product RangeSinglFuse SF-3812FG-T
Technical Datasheet
1,426 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$20.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812FG2000T-2
Newark Part No.26AH0087
Product RangeSinglFuse SF-3812FG-T
Technical Datasheet
Fuse Current20A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC-
Fuse Case Style3812 [10030 Metric]
Product RangeSinglFuse SF-3812FG-T
Breaking Capacity Current AC100A
Breaking Capacity Current DC300A
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
125V
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead (25-Jun-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
SinglFuse SF-3812FG-T
Breaking Capacity Current DC
300A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability