Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-3812SP125T-2
Newark Part No.26AH0096
Product RangeSinglFuse SF-3812SP-T
Technical Datasheet
Packaging Options
3,165 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.580 |
10+ | $1.400 |
25+ | $1.330 |
50+ | $1.250 |
100+ | $1.180 |
250+ | $1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812SP125T-2
Newark Part No.26AH0096
Product RangeSinglFuse SF-3812SP-T
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC63V
Fuse Case Style3812 [10030 Metric]
Product RangeSinglFuse SF-3812SP-T
Breaking Capacity Current AC250A
Breaking Capacity Current DC250A
SVHCLead (25-Jun-2025)
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
250V
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
250A
SVHC
Lead (25-Jun-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
SinglFuse SF-3812SP-T
Breaking Capacity Current DC
250A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability